FESTO 153140 Y-piece for 6mm Pipes Thread size R1/4 1 piece

MPN
153140
Brand
FESTO
EAN-13
4052568032326
Order Code
03-1880
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO Y-piece 153140 is a pneumatic connector designed to join pipes with a 6 mm diameter and a thread size of R1/4. Manufactured by FESTO, this component ensures reliable connections in pneumatic systems. It is typically used in industrial applications where branching air flow paths are required.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot