FESTO 153139 Y-piece Pipe Diameter 6 mm Thread Size R1/8

MPN
153139
Brand
Festo
EAN-13
4052568032319
Order Code
03-1879
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The FESTO Y-piece 153139 is a pneumatic connector designed for efficient air distribution with a pipe diameter of 6 mm and a thread size of R1/8. This durable component is commonly used in industrial pneumatic systems for branching air lines. It ensures reliable performance in applications requiring precise and secure connections.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Trustpilot