FESTO 153137 T-piece Pipe Diameters: 10 mm 12 mm 1 piece

MPN
153137
Brand
Festo
EAN-13
4052568032296
Order Code
03-1878
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The FESTO T-piece 153137 is a pneumatic connector designed for use with pipes of 10 mm and 12 mm diameters. It is typically used to join air supply lines in various industrial and automation applications. This high-quality connector ensures reliable and efficient air flow within pneumatic systems.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot