FESTO 153135 T-piece Pipe Diam: 6 mm/8 mm 1pc QST series

MPN
153135
Brand
FESTO
EAN-13
4052568032272
Order Code
03-1876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

FESTO's T-piece QST-8-6 is a pneumatic connector designed for efficient and reliable air flow management. It features a pipe diameter of 6 mm and 8 mm, making it suitable for varied pneumatic systems. This component is typically used in industrial automation applications for splitting air supply lines.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot