FESTO 153134 QST T-piece 4/6 mm Pipe dia 1pc

MPN
153134
Brand
FESTO
EAN-13
4052568032265
Order Code
03-1875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Festo T-piece 153134 is a pneumatic connector designed for linking pipes with diameters of 4 mm and 6 mm. This reliable component is ideal for use in compressed air systems and other pneumatic applications. Manufactured by Festo, it ensures efficient and leak-free connections in various industrial environments.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot