FESTO 153132 T-piece Pipe dia 12 mm 1pc

MPN
153132
Brand
FESTO
EAN-13
4052568032258
Order Code
03-1873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Festo manufactures the QST-12 T-piece, a pneumatic connector with a 12 mm pipe diameter. The T-piece is used primarily for connecting three equal branches of tubing in pneumatic systems. It is ideal for applications in automation and machinery where reliable air flow connections are necessary.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot