FESTO 153129 T-piece Pipe 6 mm Diameter 1pc

MPN
153129
Brand
FESTO
EAN-13
4052568032227
Order Code
03-1870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

Festo's T-piece, part number 153129, is a pneumatic connector with a 6 mm pipe diameter. It features high reliability and efficient performance for connecting pneumatic tubes in various systems. Ideal for industrial applications, this component ensures seamless airflow distribution across multiple pipelines.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot