FESTO 153111 T-piece 8mm Pipe Diameter R3/8 thread size

MPN
153111
Brand
FESTO
EAN-13
4052568032043
Order Code
03-1865
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO T-piece model 153111 is a pneumatic connector designed with an 8 mm pipe diameter and a thread size of R3/8. It is ideal for connecting three pneumatic lines in industrial automation systems. This component is commonly used in applications requiring reliable and efficient air distribution.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot