FESTO 153110 T-piece 8 mm Pipe R1/4 thread

MPN
153110
Brand
FESTO
EAN-13
4052568032036
Order Code
03-1864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.39
10+ £9.50
100+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the T-piece model 153110, a pneumatic connector designed for use with 8 mm pipes. It features an R1/4 thread size, making it suitable for secure and efficient pipe connections. Typically used in pneumatic systems, this connector aids in distributing compressed air.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot