FESTO 153062 L-piece Pipe Diameter 6 mm 1pc

MPN
153062
Brand
Festo
EAN-13
4052568031565
Order Code
03-1852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The FESTO L-piece 153062 is a pneumatic connector designed with an 8 mm and 6 mm pipe diameter interface. It is typically used in pneumatic systems for air or fluid flow applications. Known for its reliability, it is ideal for use in automation and manufacturing settings.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot