FESTO 153060 L-piece 12 mm Pipe Diameter 1pc

Order Code:

03-1851

Brand: FESTO MPN: 153060 EAN-13: 4052568011093
Qty Unit Price (Ex VAT)
1+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Festo L-piece 153060 is a pneumatic connector designed with a pipe diameter of 12 mm. It ensures efficient direction changes in air flow systems and is particularly suitable for industrial pneumatic applications. This reliable component is ideal for creating compact and flexible air line connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot