FESTO 153058 L-piece 8 mm Pipe Diameter 1pc model QSL-8H

MPN
153058
Brand
FESTO
EAN-13
4052568031534
Order Code
03-1849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Festo's L-piece 153058, also known as the QSL-8H, is a high-quality pneumatic connector designed for efficient air flow. With an 8 mm pipe diameter, it facilitates reliable connections in compressed air systems. This component is ideal for applications requiring precise air direction in industrial automation and machinery.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot