FESTO 153049 L-piece 8 mm Pipe dia R1/4 thread

MPN
153049
Brand
FESTO
EAN-13
4052568011079
Order Code
03-1840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The FESTO L-piece, model QSL-1/4-8, is a pneumatic connector designed for efficient air flow, with an 8 mm pipe diameter and R1/4 thread size. Manufactured by FESTO, it is ideal for use in various pneumatic systems requiring tight and durable connections. Typical applications include automation and industrial machinery where reliable air pressure management is critical.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot