FESTO 153045 L-piece Pipe 4mm Thread R1/8 One piece

MPN
153045
Brand
FESTO
EAN-13
4052568031459
Order Code
03-1836
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The FESTO L-piece 153045 is a pneumatic connector designed for efficient tube to thread connections, featuring a 4 mm pipe diameter and an R1/8 thread size. Manufactured by FESTO, it ensures reliable performance in pneumatic systems. This component is ideal for applications requiring precise and secure fluid or air flow connections in industrial settings.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot