FESTO 153041 Straight piece 4mm Pipe Diameter 1pc

MPN
153041
Brand
Festo
EAN-13
4052568031435
Order Code
03-1795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The FESTO straight piece 153041 QS-6H-4 is a pneumatic connector designed with a 4 mm pipe diameter. It is ideal for securely joining pneumatic tubes in automation and industrial applications. This part facilitates efficient air flow and is essential for maintaining optimal system performance.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot