FESTO 153039 Series QS Straight piece 10 mm to 8 mm Pipe Connector

MPN
153039
Brand
FESTO
EAN-13
4052568031428
Order Code
03-1793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 70 despatched in 4 working days

Festo produces the QS-10-8 straight piece, a pneumatic connector known for its reliability. It accommodates pipe diameters of 8 mm and 10 mm, offering versatility in various pneumatic systems. Commonly used in industrial and automation settings, it connects pipes securely to maintain efficient airflow.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot