FESTO 153035 QS-12 Straight piece Pipe Diameter: 12 mm 1pc

MPN
153035
Brand
FESTO
EAN-13
4052568031381
Order Code
03-1789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Festo QS-12 153035 is a straight pneumatic connector designed for 12 mm pipe diameters. As a versatile component, it is primarily used in pneumatic systems to connect pipes and ensure efficient air flow. Manufactured by Festo, it delivers reliability and quality for industrial automation applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot