FESTO 153034 Straight piece QS-10 Pipe Diameter 10 mm 1pc

MPN
153034
Brand
FESTO
EAN-13
4052568031374
Order Code
03-1788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Festo straight piece 153034 QS-10 is a pneumatic connector with a 10 mm pipe diameter. It is typically used in air supply systems to connect tubes and ensure secure air flow. This durable component is ideal for use in various industrial and automation applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot