FESTO 153028 Straight piece G1/4" thread 10mm Pipe Diameter

MPN
153028
Brand
FESTO
EAN-13
4052568031312
Order Code
03-1782
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Festo's QSF-1/4-10-B is a robust pneumatic connector featuring an internal thread G1/4" and a pipe diameter of 10 mm. This straight piece ensures secure and efficient connections in pneumatic systems. Typically used in industrial automation, it is ideal for applications requiring reliable air flow management.
Type Straight piece
Internal thread G1/4"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot