FESTO 153024 Straight piece 6 mm Pipe Internal thread G1/4"

MPN
153024
Brand
Festo
EAN-13
4052568031282
Order Code
03-1778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.06
10+ £3.05
50+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The FESTO Straight Piece 153024 is a pneumatic connector designed for secure connections with an internal thread of G1/4" and a pipe diameter of 6 mm. Key attributes include its robust construction and compatibility with various pneumatic systems. It is typically used to connect air lines in industrial automation applications.
Type Straight piece
Internal thread G1/4"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot