FESTO 153023 Straight piece G1/8" Thread 6mm Pipe Diameter

MPN
153023
Brand
FESTO
EAN-13
4052568031275
Order Code
03-1777
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The FESTO QSF-1/8-6-B 153023 is a pneumatic connector featuring an internal thread G1/8" and a pipe diameter of 6 mm. This straight piece is essential for connecting flexible tubing in pneumatic systems. It is commonly used in industrial applications to ensure efficient airflow transmission.
Type Straight piece
Internal thread G1/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot