FESTO 153022 Straight Piece G1/8" Thread 4mm Pipe Diameter

MPN
153022
Brand
FESTO
EAN-13
4052568031268
Order Code
03-1776
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

FESTO's QSF-1/8-4-B, part number 153022, is a pneumatic connector featuring an internal thread G1/8" and a pipe diameter of 4 mm. This straight piece is designed for efficient and secure connections in pneumatic systems. It is commonly used in industrial automation applications for connecting air supply lines.
Type Straight piece
Internal thread G1/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot