FESTO 153018 Screw Fastener 1/4-10-I durable and precise fitting

MPN
153018
Brand
FESTO
EAN-13
4052568031237
Order Code
03-1775
Country of Origin
Germany

Discontinued


The FESTO screw fastener 153018 is a pneumatic connector designed for secure and reliable connections. Manufactured by FESTO, it features a QS-1/4-10-I design suitable for various industrial applications. This component is typically used in pneumatic systems to ensure efficient air flow and system integrity.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot