FESTO 153016 Straight piece 8 mm Diameter R1/4 thread size

MPN
153016
Brand
Festo
EAN-13
4052568010980
Order Code
03-1773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Festo Straight piece 153016 QS-1/4-8-I is a pneumatic connector with an 8 mm pipe diameter and R1/4 thread size. Manufactured by Festo, it is designed for secure and efficient air flow connections in pneumatic systems. Typically used in industrial automation and control applications, it provides reliable and robust performance.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot