FESTO 153012 Screw Fastener 1/8-4-I single-piece durable fitting

MPN
153012
Brand
FESTO
EAN-13
4052568031190
Order Code
03-1769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Festo manufactures the QS-1/8-4-I screw fastener, a versatile pneumatic connector designed for secure and reliable connections. It features a robust construction, ensuring durability in various applications. This component is typically used in pneumatic systems for efficient air flow management.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot