FESTO 153003 Straight piece 6 mm Pipe Dia R1/4 Thread Size

MPN
153003
Brand
Festo
EAN-13
4052568031138
Order Code
03-1755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.41
10+ £1.84
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Festo's pneumatic connector, model 153003, features a straight piece design with a 6 mm pipe diameter and R1/4 thread size. It is ideal for connecting air tubes in pneumatic systems. This component is typically used in industrial automation settings to ensure reliable airflow.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot