FESTO 153001 Series QS straight piece 4mm Pipe R1/8 thread 1pc

MPN
153001
Brand
Festo
EAN-13
4052568010928
Order Code
03-1751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Festo Straight Piece 153001 is a pneumatic connector designed for efficient airflow in industrial systems. It features a 4 mm pipe diameter and an R1/8 thread size, ideal for secure and reliable connections. This component is typically used in automation and mechanical engineering applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot