FESTO 151995 Connector KD1-M3-A 1pc Distinctive reliable connection

MPN
151995
Brand
FESTO
EAN-13
4052568030926
Order Code
03-1733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the KD1-M3-A 151995 pneumatic connector, designed for efficient air flow and reliable connections. This connector is compact and robust, making it ideal for use in various automation and pneumatic systems. It is typically used in industrial applications to ensure stable and leak-proof connections between pneumatic components.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot