FESTO 151215 Choke check valve 0.5-10 bar GR-1/8-B 1pc

MPN
151215
Brand
Festo
EAN-13
4052568010690
Order Code
03-1725
Country of Origin
Germany
View Full Product Range (20)

Discontinued


FESTO's choke check valve 151215, model GR-1/8-B, operates effectively within a pressure range of 0.5 up to 10 bar. The valve, available in a single unit, is designed to modulate air flow and ensure one-way flow functionality. It is typically used in pneumatic systems to optimise air control and enhance system performance.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Connection G1/8
Material Housing: aluminum wrought alloy, Seals: NBR
Pressure Range 0.5 up to 10 bar

Trustpilot