FESTO 151213 Choke check valve 0.5-10 bar 1pc M5B

MPN
151213
Brand
Festo
EAN-13
4052568010683
Order Code
03-1699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £50.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo manufactures the choke check valve model 151213, which operates within a pressure range of 0.5 to 10 bar. This compact valve with port size M5 is designed for precise control of airflow in pneumatic systems. It is typically used in industries requiring reliable air regulation, such as automation and machinery control systems.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Connection M5
Material Housing: aluminum wrought alloy, Seals: NBR
Pressure Range 0.5 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot