FESTO 151160 Choke check valve 0.2-10 bar 1pc

MPN
151160
Brand
Festo
EAN-13
4052568010539
Order Code
03-1696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £28.12
10+ £26.95 £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

FESTO's Choke check valve, model 151160, is designed for use with pressure ranges from 0.2 to 10 bar. This valve, identified as GRLA-M5-B, features precise flow regulation, making it ideal for pneumatic applications. It is commonly used in automated machinery and compressed air systems.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection M5
Material Seals: NBR.
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot