FESTO 1377752 Vacuum cleaner 3 mm nominal width 1pc

Image Representative of Range

FESTO 1377752 Vacuum cleaner 3 mm nominal width 1pc

MPN
1377752
Brand
FESTO
EAN-13
4052568061920
Order Code
03-1675
Country of Origin
Germany
View Full Product Range (4)

Discontinued


FESTO manufactures the VAS-30-1/8-SI-B 1377752, a precision vacuum cleaner component with a nominal width of 3 mm. This part serves as a solenoid valve or control valve, essential for regulating pressure in industrial applications. Typically, it is used in equipment requiring precise air flow management.
Type Vacuum cleaner
Compatible With Festo
Max. ambient temperature +200°C
Max. operating pressure -0.95bar
Medium Natural air
Min. ambient temperature -40°C
Nominal width 3mm
Operating medium Atmospheric air
Weight 5g

Trustpilot