FESTO 133195 QS Series straight piece Pipe Diameter 16 mm

MPN
133195
Brand
FESTO
EAN-13
4052568259389
Order Code
03-1668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.87
10+ £6.31
100+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Festo's QS-16-20 straight piece, with a diameter of 16 mm, is a pneumatic connector designed for seamless pipe connections. Its robust construction ensures reliability in pneumatic systems and industrial automation. Typical applications include connecting pipes in air distribution systems or automated manufacturing processes.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Pipe Ø 16mm

Reviews

Be the first to submit a review

Trustpilot