FESTO 133194 L-piece QSL-16-20 for 16mm Pipes 1pc

Order Code:

03-1667

Brand: FESTO MPN: 133194 EAN-13: 4052568259372

Discontinued


The FESTO L-piece 133194 is a pneumatic connector designed for pipe diameters of 16 mm. It is commonly used in fluid control applications to facilitate changes in direction within pneumatic systems. Noted for its durability and reliability, this component is suitable for industrial settings requiring efficient air flow management.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Pipe Ø 16mm

Trustpilot