FESTO 133122 Y-piece Pipe Diameter 10 mm for efficient piping

MPN
133122
Brand
Festo
EAN-13
4052568030025
Order Code
03-1654
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The FESTO NPQP-Y-Q10-E-FD-P10 Y-piece, model number 133122, is a pneumatic connector designed for 10 mm pipe diameters. Made by FESTO, this durable fitting is crucial for diverting airflow in pneumatic systems. Typically, it is used in industrial and automation applications where reliable air distribution is essential.
Type Y-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Trustpilot