FESTO 133112 T-piece 8 mm Pipe Diameter NPQP-T-Q8-E-FD-P10

MPN
133112
Brand
Festo
EAN-13
4052568029920
Order Code
03-1651
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The FESTO NPQP-T-Q8-E-FD-P10 133112 is a T-piece pneumatic connector designed for use with 8 mm pipes. Manufactured by FESTO, it features durable construction suitable for various pneumatic systems. Typically, it is used in industrial applications to efficiently connect and distribute compressed air in different directions.
Type T-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Trustpilot