FESTO 133098 Straight piece R1/4 thread 10mm Pipe Diameter

MPN
133098
Brand
Festo
EAN-13
4052568029814
Order Code
03-1646
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Festo's pneumatic connector, the NPQP-D-Q10-Q8-FD-P10, features an external thread of R1/4 and a pipe diameter of 10 mm. This straight piece is designed for efficient and secure piping connections in pneumatic systems. Commonly used in automation and industrial applications, it ensures reliable air flow and easy assembly.
Type Straight piece
External thread R1/4
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Misc Attribute KBK: 4 - very strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Trustpilot