FESTO 133093 NPQP Straight piece 8mm Pipe Diameter 1pc

MPN
133093
Brand
Festo
EAN-13
4052568029760
Order Code
03-1642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO NPQP-D-Q8-E-FD-P10 is a pneumatic connector designed as a straight piece with an 8 mm pipe diameter. Known for its reliability, this piece is ideal for optimising air flow in various pneumatic systems. It is frequently utilised in industrial automation and control applications.
Type Straight piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot