FESTO 133046 Screw Fastener NPQP-D-R14-Q8-FD-P10 durable Fastener

MPN
133046
Brand
Festo
EAN-13
4052568029296
Order Code
03-1635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Festo Screw Fastener 133046 is a pneumatic connector designed for reliable and secure fastening. It features a robust construction suitable for high-pressure applications. Commonly used in industrial automation, it ensures efficient and leak-free connections.
Type Screw fastener
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot