FESTO 133035 Straight piece QSM-3H-2 Compact design durable

MPN
133035
Brand
Festo
EAN-13
4052568029180
Order Code
03-1628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Festo straight piece 133035 QSM-3H-2 is a pneumatic connector designed for efficient air flow. It features a robust construction that ensures reliable performance in various industrial settings. This part is commonly used in automation systems for connecting pneumatic tubes.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot