FESTO 133026 Screw Fastener QSM-M3-2-I 1pc M3 metric threading

Order Code:

03-1626

Brand: FESTO MPN: 133026 EAN-13: 4052568029098

Discontinued


The Festo QSM-M3-2-I screw fastener is a pneumatic connector known for its reliability and precision. Manufactured by Festo, this part features a compact design suitable for M3 connections in pneumatic systems. It is typically used in industrial automation and machinery applications to ensure secure and leak-proof connections.
Type Screw fastener
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot