FESTO 133008 Screw Fastener for G1/8 fitting Compact design

MPN
133008
Brand
FESTO
EAN-13
4052568028992
Order Code
03-1622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Festo manufactures the Screw Fastener 133008 QS-G1/8-4-I-100, a pneumatic connector designed for secure and efficient connections. This component features a G1/8 thread size and a 4 mm tube connection, known for its durability and reliability in pneumatic systems. It is typically used in industrial automation and control applications to ensure airtight and robust connections in compressed air systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot