FESTO 13291 EV-20/75-5 Tensioner 5 mm stroke length 1pc

MPN
13291
Brand
FESTO
EAN-13
4052568066024
Order Code
03-1607
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's 13291 Tensioner is a pneumatic cylinder with a stroke length of 5 mm. It is designed for precise tensioning applications in mechanical systems. The compact size and reliable performance make it suitable for use in automated machinery and assembly lines.
Type Tensioner
Material (details) Housing: aluminum pressure die-cast
Max. ambient temperature +40°C
Max. operating pressure 6bar
Min. ambient temperature -20°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating principle Single-acting
Pneumatics connector M5
Sealant Polyurethane
Stroke Length 5mm
Weight 130g

Reviews

Be the first to submit a review

Trustpilot