FESTO 132600 QSM-M6-6 Straight piece 6mm Pipe M6 thread 1pc

MPN
132600
Brand
Festo
EAN-13
4052568010324
Order Code
03-1604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Festo QSM-M6-6 is a pneumatic connector designed as a straight piece. It features a 6 mm pipe diameter and M6 thread size, providing secure connections in pneumatic systems. Typically used in industrial automation, it ensures efficient airflow between components.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot