Easter Opening Hours and Delivery Dates here

FESTO 132062 L-piece QSLV-G1/8-8-50 Connector for pneumatic systems

Order Code:

03-1597

Brand: FESTO MPN: 132062 EAN-13: 4052568027148
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Festo's L-piece 132062 is a durable pneumatic connector designed for efficient air flow management. It features a G1/8 size thread and an 8 mm push-in fitting, ideal for quick and secure hose connections. Commonly used in industrial automation systems, it ensures reliable performance in pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot