FESTO 132061 L-piece G1/8 thread 6mm tube fitting

MPN
132061
Brand
FESTO
EAN-13
4052568027131
Order Code
03-1596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.67
10+ £2.47
100+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The FESTO L-piece 132061 is a pneumatic connector designed for efficient air flow with a G1/8 thread and 6 mm tubing compatibility. Its durable construction is ideal for various industrial automation applications requiring secure and precise fittings. Typical uses include integrating components in compressed air systems for machinery or assembly lines.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot