FESTO 132058 L-piece G1/2 durable Connector 1pc

MPN
132058
Brand
FESTO
EAN-13
4052568027100
Order Code
03-1595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Festo manufactures the L-piece 132058, a pneumatic connector designed for efficient air flow. It features a G1/2 thread and a 12 mm hose connection, ensuring secure and reliable performance. Typically used in industrial automation systems, it facilitates smooth and precise directional changes in pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot