FESTO 132055 L-piece G3/8-8 suitable for pneumatic connections

MPN
132055
Brand
FESTO
EAN-13
4052568027070
Order Code
03-1594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Festo's QSL-G3/8-8-50 is a pneumatic L-piece connector designed for efficient airflow in industrial applications. It features a robust construction suited for connecting pipes or hoses with G3/8 threading, ensuring reliable performance. Ideal for use in automation systems, this component facilitates seamless pneumatic connections in various machinery setups.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot