FESTO 132054 L-piece G1/4-12-20 precise pneumatic connection

MPN
132054
Brand
FESTO
EAN-13
4052568027063
Order Code
03-1593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The FESTO L-piece 132054 is a pneumatic connector designed for efficient air flow management. It features a G1/4 thread size and a 12 mm diameter for seamless integration into pneumatic systems. This component is typically used in applications requiring precise direction changes in air hoses or tubing.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot