FESTO 132053 L-piece G1/4-10-50 High-Performance Connector

MPN
132053
Brand
FESTO
EAN-13
4052568027056
Order Code
03-1592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Festo L-piece 132053 QSL-G1/4-10-50 is a pneumatic connector designed for efficient air flow in piping systems. It features a G1/4 thread and 10mm diameter for secure and reliable connections. This connector is typically used in automation systems and air distribution networks for industry.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot